
P51-15-S-L-P-4.5V-000-000 | |
|---|---|
DigiKey Part Number | P51-15-S-L-P-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-15-S-L-P-4.5V-000-000 |
Description | SENSOR 15PSI M10-1.25 6H 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Sealed Gauge Female - M10 x 1.25 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±1% |
Series | Voltage - Supply 5V |
Packaging Box | Port Size Female - M10 x 1.25 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Sealed Gauge | Termination Style Packard, 3 Pin |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $156.58000 | $782.90 |






