
P51-100-G-Z-P-5V-000-000 | |
|---|---|
DigiKey Part Number | P51-100-G-Z-P-5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-100-G-Z-P-5V-000-000 |
Description | SENSOR 100PSI 1/4-18NPT 1-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Packard, 3 Pin |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $272.10600 | $1,360.53 |






