
FLS6BS14N7S03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS14N7S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS14N7S03 |
Description | 7 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS14N7S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert 14-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.47000 | $23.47 |
| 10 | $20.80800 | $208.08 |
| 25 | $20.00760 | $500.19 |
| 50 | $19.20700 | $960.35 |
| 100 | $18.14000 | $1,814.00 |
| 250 | $16.53936 | $4,134.84 |
| 500 | $15.47236 | $7,736.18 |
| 1,000 | $14.19187 | $14,191.87 |


