
ATP04-6P-BM14 | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-BM14-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-BM14 |
Description | 6 POSITION, STRAIGHT PCB RECEPTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-BM14 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.146" (3.70mm) |
Packaging Box | Insulation Height 1.126" (28.60mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 3 | Features Board Guide, Potting Wall, Sealed |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 25A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.45000 | $14.45 |
| 10 | $12.27400 | $122.74 |
| 25 | $11.50480 | $287.62 |
| 50 | $10.95560 | $547.78 |
| 150 | $10.13833 | $1,520.75 |
| 300 | $9.65477 | $2,896.43 |
| 600 | $9.19437 | $5,516.62 |
| 1,050 | $8.83879 | $9,280.73 |

