



AP-6-11 | |
|---|---|
DigiKey Part Number | 889-AP-6-11-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AP-6-11 |
Description | CONN PLUG FMALE 6P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Color Black |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.433" ~ 0.669" (11.00mm ~ 17.00mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Polyphenylene Ether (PPE), Modified | Applications Audio |
Shell Finish Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.01000 | $39.01 |
| 10 | $33.15500 | $331.55 |
| 30 | $30.68200 | $920.46 |
| 50 | $29.59620 | $1,479.81 |
| 100 | $28.18470 | $2,818.47 |
| 250 | $26.42200 | $6,605.50 |
| 500 | $25.16266 | $12,581.33 |

