Parametric Equivalent

AHDP06-24-21PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-21PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-21PR-BRA |
Description | 21 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-21PR-BRA Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 24-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (17) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP06-24-21PN-BRA | Amphenol Sine Systems Corp | 157 | 889-AHDP06-24-21PN-BRA-ND | $27.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.37000 | $27.37 |
| 10 | $23.25500 | $232.55 |
| 25 | $21.79840 | $544.96 |
| 50 | $20.75800 | $1,037.90 |
| 100 | $19.76750 | $1,976.75 |
| 250 | $18.53108 | $4,632.77 |
| 500 | $17.64756 | $8,823.78 |


