
202108 | |
|---|---|
DigiKey Part Number | ARF3016-ND |
Manufacturer | |
Manufacturer Product Number | 202108 |
Description | CONN TERMINATOR PLUG BNC 93OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 93 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.90000 | $36.90 |
| 10 | $31.36000 | $313.60 |
| 25 | $29.39640 | $734.91 |
| 50 | $27.99320 | $1,399.66 |
| 100 | $26.65800 | $2,665.80 |
| 250 | $24.99084 | $6,247.71 |
| 500 | $23.79962 | $11,899.81 |

