Cable Assembly Coaxial AMC4 to MMCX 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-558-250

DigiKey Part Number
115-095-900-558-250-ND
Manufacturer
Manufacturer Product Number
095-900-558-250
Description
COAX CBL AMC4 TO MMCX 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial AMC4 to MMCX 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Amphenol RF
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
9.843" (250.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
AMC4 to MMCX
Cable Impedance
50 Ohms
1st Connector
AMC4 Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
6 GHz
2nd Connector
MMCX Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
25$24.30760$607.69
Manufacturers Standard Package