Cable Assembly Coaxial I-PEX MHF1 LK to RP-TNC 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-313-250

DigiKey Part Number
115-095-850-313-250-ND
Manufacturer
Manufacturer Product Number
095-850-313-250
Description
COAX CBL MHF1 LK TO RP-TNC 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to RP-TNC 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Manufacturer
Amphenol RF
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
9.843" (250.00mm)
Style
I-PEX MHF1 LK to RP-TNC
Cable Type
1.13mm OD Coaxial Cable
1st Connector
RP-TNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
9 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
25$37.64360$941.09
Manufacturers Standard Package