Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-300-012

DigiKey Part Number
115-095-850-300-012-ND
Manufacturer
Manufacturer Product Number
095-850-300-012
Description
COAX CBL HD-BNC TO HD-BNC 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
Belden 4855R
Style
HD-BNC to HD-BNC
Connector Impedance
75 Ohms
1st Connector
HD-BNC Jack
Overall Impedance
75 Ohms
1st Contact Gender
Female
Frequency - Max
12 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
HD-BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$61.44000$61.44
10$52.21800$522.18
25$48.95000$1,223.75
50$46.61520$2,330.76
100$44.39240$4,439.24
250$41.61696$10,404.24
Manufacturers Standard Package