Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-300-008

DigiKey Part Number
115-095-850-300-008-ND
Manufacturer
Manufacturer Product Number
095-850-300-008
Description
COAX CBL HD-BNC TO HD-BNC 8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
8.000" (203.20mm)
Part Status
Active
Cable Type
Belden 4855R
Style
HD-BNC to HD-BNC
Connector Impedance
75 Ohms
1st Connector
HD-BNC Jack
Overall Impedance
75 Ohms
1st Contact Gender
Female
Frequency - Max
12 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
HD-BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$59.30000$59.30
10$50.39900$503.99
25$47.24480$1,181.12
50$44.99120$2,249.56
100$42.84560$4,284.56
250$40.16692$10,041.73
Manufacturers Standard Package