
095-850-295M300 | |
|---|---|
DigiKey Part Number | 115-095-850-295M300-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-295M300 |
Description | COAX CBL TNC TO TNC 9.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 118.1" (3.0m) 9.8' |
Packaging Bag | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style TNC to TNC | Overall Impedance 50 Ohms |
1st Connector TNC Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector TNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $96.08920 | $2,402.23 |

