
095-850-292M20L | |
|---|---|
DigiKey Part Number | 115-095-850-292M20L-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-292M20L |
Description | COAX CBL BNC TO BNC 65.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 787.4" (20.0m) 65.6' |
Packaging Bag | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $108.63720 | $2,715.93 |

