
095-850-292-024 | |
|---|---|
DigiKey Part Number | 115-095-850-292-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-292-024 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.74000 | $71.74 |
| 10 | $60.98000 | $609.80 |
| 25 | $57.16360 | $1,429.09 |
| 50 | $54.43680 | $2,721.84 |
| 100 | $51.84130 | $5,184.13 |
| 250 | $48.60028 | $12,150.07 |



