Cable Assembly Coaxial BNC to BNC RG-58 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-292-018

DigiKey Part Number
115-095-850-292-018-ND
Manufacturer
Manufacturer Product Number
095-850-292-018
Description
COAX CBL BNC TO BNC 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
18.00" (457.20mm)
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
25$59.11240$1,477.81
Manufacturers Standard Package