
031-5179 | |
|---|---|
DigiKey Part Number | 2266-031-5179-ND |
Manufacturer | |
Manufacturer Product Number | 031-5179 |
Description | CONN RPBNC PLUG R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | RP-BNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Retail Package | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
Number of Ports 1 |

