
031-33546-17 | |
|---|---|
DigiKey Part Number | 031-33546-17-ND |
Manufacturer | |
Manufacturer Product Number | 031-33546-17 |
Description | CONN BNC TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Triaxial Connector Jack, Female Socket Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 12 pcs - 1 Connector, 2 Braid Clamps, 1 Clamp, 1 Contact, 1 Ferrule, 2 Gaskets, 1 Heat Shrink, 1 Lockwasher, 1 Nut, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 500 MHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $240.55630 | $24,055.63 |

