Image for 031-30231-77 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-30231-77

DigiKey Part Number
031-30231-77-ND
Manufacturer
Manufacturer Product Number
031-30231-77
Description
CONN BNC TRIAX PLUG SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC, Triaxial Connector Plug, Male Pin Non-Constant Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Silver
Mfr
Ingress Protection
Weatherproof
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Clamp
Operating Temperature
-65°C ~ 165°C
Impedance
Non-Constant
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
500 MHz
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$217.07350$21,707.35
Manufacturers Standard Package