D9000ANE60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 12
Unit Price: $493.61000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 8
Unit Price: $480.43000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 11
Unit Price: $150.31000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 41
Unit Price: $150.31000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $288.06000
Datasheet

Parametric Equivalent


HARTING
In Stock: 67
Unit Price: $29.14000
Datasheet

Parametric Equivalent


HARTING
In Stock: 21
Unit Price: $25.58000
Datasheet

Parametric Equivalent


HARTING
In Stock: 261
Unit Price: $19.59000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,830
Unit Price: $12.24000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 3,116
Unit Price: $11.67000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 408
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $59.05560
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $23.74060

Parametric Equivalent


Amphenol CONEC
In Stock: 126
Unit Price: $34.04000
Datasheet
Image for D9000ANE60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9000ANE60

DigiKey Part Number
4306-D9000ANE60-ND
Manufacturer
Manufacturer Product Number
D9000ANE60
Description
D9000ANE60
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Amphenol Positronic
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (83)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D9000APNT20/AAAmphenol Positronic124306-D9000APNT20/AA-ND$493.61000Parametric Equivalent
D9000AWNT20/AAAmphenol Positronic84306-D9000AWNT20/AA-ND$480.43000Parametric Equivalent
D9000GE0Amphenol Positronic114306-D9000GE0-ND$150.31000Parametric Equivalent
D9000GE0/AAAmphenol Positronic414306-D9000GE0/AA-ND$150.31000Parametric Equivalent
MCD9000ENE50/AAAmphenol Positronic04306-MCD9000ENE50/AA-ND$288.06000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$426.90900$4,269.09