
PT15LV18-253A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LV18-253A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LV18-253A2020-S |
Description | TRIMMER 25K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15LV02-253A2020-S | Amphenol Piher Sensing Systems | 4,356 | 1993-1190-ND | $1.08000 | Parametric Equivalent |
| PT15NV02-253A2020-S | Amphenol Piher Sensing Systems | 2,306 | 1993-PT15NV02-253A2020-S-ND | $1.08000 | Parametric Equivalent |
| PT15NV15-253A0505-S | Amphenol Piher Sensing Systems | 2,368 | 1993-PT15NV15-253A0505-S-ND | $1.16000 | Parametric Equivalent |
| PT15NV18-253A2020-S | Amphenol Piher Sensing Systems | 2,569 | 1993-PT15NV18-253A2020-S-ND | $1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.90700 | $9.07 |
| 25 | $0.84440 | $21.11 |
| 50 | $0.79860 | $39.93 |
| 100 | $0.75530 | $75.53 |
| 250 | $0.70140 | $175.35 |
| 500 | $0.66304 | $331.52 |
| 1,000 | $0.62660 | $626.60 |
| 5,000 | $0.54912 | $2,745.60 |

