
CBL-400-720-N1-N1 | |
|---|---|
DigiKey Part Number | 3299-CBL-400-720-N1-N1-ND |
Manufacturer | |
Manufacturer Product Number | CBL-400-720-N1-N1 |
Description | COAX CBL N-TYPE TO N-TYPE 60' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type PFP 400 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCTEL | 2nd Connector N-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 720.0" (18.3m) 60.0' |
Style N-Type to N-Type | Cable Type PFP 400 |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $123.94360 | $3,098.59 |

