
M2884014AA1P1 | |
|---|---|
DigiKey Part Number | 623-M2884014AA1P1-ND |
Manufacturer | |
Manufacturer Product Number | M2884014AA1P1 |
Description | CONN, JAM NUT RECPT, SIZE 11, CA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation 1 |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type | Shell Finish Cadmium |
Number of Positions 7 | Contact Finish - Mating Gold |
Grade Military | Ingress Protection Environment Sealed |
Qualification MIL-DTL-28840 | Shielding |
Shell Size - Insert 11-1 | Current Rating (Amps) 5A, 7.5A |
Shell Size, MIL A | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.28000 | $263.28 |
| 10 | $223.81300 | $2,238.13 |
| 25 | $209.81680 | $5,245.42 |
| 50 | $199.81900 | $9,990.95 |

