
LVRCM35SCF | |
|---|---|
DigiKey Part Number | 1032-LVRCM35SCF-ND |
Manufacturer | |
Manufacturer Product Number | LVRCM35SCF |
Description | LVRC 35 POSITION FRONT MOUNT REC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Rectangular Receptacle Connector Crimp 14-22 AWG |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol PCD Shenzhen | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Male Pin, Power | Wire Gauge 14-22 AWG |
Number of Positions 35 | Features IP67 |
Pitch 0.157" (4.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.04000 | $23.04 |
| 10 | $19.58000 | $195.80 |
| 25 | $18.35320 | $458.83 |
| 50 | $17.47700 | $873.85 |
| 100 | $16.64320 | $1,664.32 |
| 250 | $15.60196 | $3,900.49 |
| 500 | $14.85810 | $7,429.05 |
| 1,000 | $14.15000 | $14,150.00 |

