Image for MC-121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-121

DigiKey Part Number
1967-MC-121-ND
Manufacturer
Manufacturer Product Number
MC-121
Description
CONN 3POS CHASSIS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Microphone Receptacle Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder
Part Status
Active
Shielding
Unshielded
Connector Type
Microphone Receptacle
Housing Material
Polyamide (PA), Nylon
Gender
Female and Male
Contact Material
Beryllium Copper
Signal Lines
Stereo (3 Conductor, TRS)
Cable Opening
0.175" (4.45mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$29.17000$29.17
Manufacturers Standard Package