
TA-A06M-A06F-A06M-01 | |
|---|---|
DigiKey Part Number | 1754-TA-A06M-A06F-A06M-01-ND |
Manufacturer | |
Manufacturer Product Number | TA-A06M-A06F-A06M-01 |
Description | CONN T-ADPT 6P-6/6P M-F/M INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 6/6 (2) Male Pins/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert To) 6 (2) |
Manufacturer Amphenol LTW | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Orientation (Convert From) A |
Shell Size - Insert (Convert From) M12 | Orientation (Convert To) A |
Shell Size - Insert (Convert To) M12 | Base Product Number |
Number of Positions (Convert From) 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.62000 | $32.62 |
| 10 | $27.72200 | $277.22 |
| 25 | $25.98520 | $649.63 |
| 50 | $24.74520 | $1,237.26 |
| 100 | $23.56470 | $2,356.47 |
| 250 | $22.09084 | $5,522.71 |
| 500 | $21.03784 | $10,518.92 |

