
L08-01WBAS-MR7001 | |
|---|---|
DigiKey Part Number | 1754-L08-01WBAS-MR7001-ND |
Manufacturer | |
Manufacturer Product Number | L08-01WBAS-MR7001 |
Description | LED PNL IND WHITE 5MM PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 4V PC Pin |
Datasheet | Datasheet |
Category | Voltage 4V |
Manufacturer Amphenol LTW | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.20mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Termination Style PC Pin |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.68900 | $96.89 |

