
PT06SE-22-41S(SR) | |
|---|---|
DigiKey Part Number | 339-PT06SE-22-41S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-22-41S(SR) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Strain Relief |
Number of Positions 41 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 22-41 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.750" (19.05mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $396.68000 | $396.68 |
| 10 | $337.22700 | $3,372.27 |
| 25 | $316.14560 | $7,903.64 |

