
PT06E-8-4S(072) | |
|---|---|
DigiKey Part Number | 339-PT06E-8-4S(072)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-8-4S(072) |
Description | MIL-26482 MS/PT/CMB CONN PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Gray Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-4 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Gray Zinc Nickel |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.19000 | $66.19 |
| 10 | $56.26400 | $562.64 |
| 25 | $52.74320 | $1,318.58 |
| 50 | $50.22720 | $2,511.36 |
| 100 | $47.83260 | $4,783.26 |
| 250 | $44.84216 | $11,210.54 |

