41 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06E-20-41P

DigiKey Part Number
339-PT06E-20-41P-ND
Manufacturer
Manufacturer Product Number
PT06E-20-41P
Description
MIL-26482 MS/PT/CMB PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
41
Shielding
Qualification
MIL-DTL-26482 Series I
Current Rating (Amps)
7.5A
Shell Size - Insert
20-41
Voltage Rating
600VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Neoprene
Primary Material
Metal
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$85.89000$85.89
10$73.00700$730.07
25$68.43880$1,710.97
50$65.17480$3,258.74
100$62.06750$6,206.75
Manufacturers Standard Package