
PT06A-12-14P(027) | |
|---|---|
DigiKey Part Number | 339-PT06A-12-14P(027)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-12-14P(027) |
Description | PT 14C 14#20 PIN PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 14 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-14 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.58000 | $79.58 |
| 10 | $67.64600 | $676.46 |
| 25 | $63.41240 | $1,585.31 |
| 50 | $60.38820 | $3,019.41 |
| 100 | $57.50950 | $5,750.95 |
| 250 | $53.91396 | $13,478.49 |

