
97-36-10P | |
|---|---|
DigiKey Part Number | 339-97-36-10P-ND |
Manufacturer | |
Manufacturer Product Number | 97-36-10P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 48 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 36-10 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.00000 | $119.00 |
| 10 | $101.15600 | $1,011.56 |
| 25 | $94.82680 | $2,370.67 |
| 50 | $90.30540 | $4,515.27 |
| 100 | $86.00090 | $8,600.09 |

