
97-3107A-24-11P | |
|---|---|
DigiKey Part Number | 339-97-3107A-24-11P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3107A-24-11P |
Description | CONN PLUG MALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-11 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Push-Pull | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.99000 | $243.99 |
| 10 | $207.40700 | $2,074.07 |
| 25 | $194.43720 | $4,860.93 |
| 50 | $185.17100 | $9,258.55 |

