
97-3102A-14S-6P(621) | |
|---|---|
DigiKey Part Number | 339-97-3102A-14S-6P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-14S-6P(621) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 13A |
Shell Size - Insert 14S-6 | Voltage Rating 200VAC, 250VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP) |
Orientation N (Normal) | Applications Automotive, Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.14000 | $29.14 |
| 10 | $24.76200 | $247.62 |
| 25 | $23.21080 | $580.27 |
| 50 | $22.10300 | $1,105.15 |
| 100 | $21.04860 | $2,104.86 |
| 250 | $19.73192 | $4,932.98 |
| 500 | $18.79120 | $9,395.60 |

