
97-3057-10-6(621) | |
|---|---|
DigiKey Part Number | 339-97-3057-10-6(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-10-6(621) |
Description | CONN CABLE CLAMP SZ18 BLACK 1-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1-20 18 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bag | Plating Zinc Alloy |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Black |
Shell Size - Insert 18 | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Thread Size 1-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.36000 | $19.36 |
| 10 | $16.44500 | $164.45 |
| 25 | $15.41440 | $385.36 |
| 50 | $14.67840 | $733.92 |
| 100 | $13.97800 | $1,397.80 |
| 250 | $13.10340 | $3,275.85 |
| 500 | $12.47860 | $6,239.30 |
| 1,000 | $11.88376 | $11,883.76 |

