

MA55714102LF | |
|---|---|
DigiKey Part Number | 2188-55714-102LFCT-ND - Cut Tape (CT) 2188-55714-102LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA55714102LF |
Description | CONN ARRAY PLUG 81POS SMD GOLD |
Customer Reference | |
Detailed Description | 81 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA55714102LF Models |
Category | Number of Rows 9 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Array, Male Pins | Height Above Board 0.132" (3.35mm) |
Number of Positions 81 | Base Product Number |
Pitch 0.050" (1.27mm) |

