Similar
Similar
Similar
Similar
Similar

48046-002LF | |
|---|---|
DigiKey Part Number | 609-48046-002LFTR-ND - Tape & Reel (TR) 609-48046-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48046-002LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48046-002LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60940-1 | TE Connectivity AMP Connectors | 0 | A100338CT-ND | $0.19000 | Similar |
| A1-2226SCC | Hirose Electric Co Ltd | 138 | H123005-ND | $0.40000 | Similar |
| HNC-2.5S-C-A(01) | Hirose Electric Co Ltd | 0 | HNC-2.5S-C-A(01)-ND | $0.46721 | Similar |
| HNC-2.5S-D-A(01) | Hirose Electric Co Ltd | 0 | HNC-2.5S-D-A(01)-ND | $0.00000 | Similar |
| HNC-2.5S-D-A(02) | Hirose Electric Co Ltd | 0 | H124006-ND | $1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.45400 | $4.54 |
| 25 | $0.42600 | $10.65 |
| 50 | $0.40540 | $20.27 |
| 100 | $0.38590 | $38.59 |
| 250 | $0.36168 | $90.42 |
| 500 | $0.34438 | $172.19 |
| 1,000 | $0.32791 | $327.91 |
| 2,500 | $0.30737 | $768.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27873 | $2,787.30 |
| 20,000 | $0.26543 | $5,308.60 |
| 30,000 | $0.25795 | $7,738.50 |
| 50,000 | $0.24882 | $12,441.00 |






_tmb.jpg)
