
98426-G16-04-297LF | |
|---|---|
DigiKey Part Number | 98426-G16-04-297LF-ND |
Manufacturer | |
Manufacturer Product Number | 98426-G16-04-297LF |
Description | CONN HDR 8POS 0.079" STACK T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 98426-G16-04-297LF Models |
Category | Length - Post (Mating) 0.157" (4.000mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 1.004" (25.500mm) |
Series | Length - Tail 0.091" (2.300mm) |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold, GXT™ |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black and Cream |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 1.260" (32.000mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | $2.13247 | $8,103.39 |

