Similar
Similar
Similar

94910-304MLF | |
|---|---|
DigiKey Part Number | 94910-304MLF-ND |
Manufacturer | |
Manufacturer Product Number | 94910-304MLF |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 94910-304MLF Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Thermoplastic, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-718804S-A-NF | Stewart Connector | 0 | SS-718804S-A-NF-ND | $18.29000 | Similar |
| SS-718804S-A-PG4-BA | Stewart Connector | 0 | SS-718804S-A-PG4-BA-ND | $4.93481 | Similar |
| SS-728804SFR1-A-NF | Stewart Connector | 255 | 380-1224-ND | $20.36000 | Similar |



