
94711-001LF | |
|---|---|
DigiKey Part Number | 94711-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 94711-001LF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat5 |
Series | Features Board Guide, Panel Stops |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Thermoplastic, Glass Filled |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5557785-1 | TE Connectivity AMP Connectors | 415 | A31457-ND | $4.13000 | Similar |


