Direct
Direct
Similar
Similar
Similar
Similar

90547-405HLF | |
|---|---|
DigiKey Part Number | 90547-405HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90547-405HLF |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.313" (7.95mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Obsolete | Overall Contact Length 0.508" (12.90mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146274-5 | TE Connectivity AMP Connectors | 0 | 5-146274-5-ND | $0.63126 | Direct |
| 5-146277-5 | TE Connectivity AMP Connectors | 8,650 | A128851-ND | $1.56000 | Direct |
| 5-146276-5 | TE Connectivity AMP Connectors | 0 | 5-146276-5-ND | $1.07872 | Similar |
| M20-9730546 | Harwin Inc. | 2 | 952-1793-ND | $0.35000 | Similar |
| M20-9990545 | Harwin Inc. | 6,657 | 952-2267-ND | $0.36000 | Similar |





