87547-4115CLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,878
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2,510
Unit Price: $3.93000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.76698
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1,161
Unit Price: $2.70000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87547-4115CLF

DigiKey Part Number
87547-4115CLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
87547-4115CLF
Description
CONN MOD JACK 8P8C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
87547-4115CLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Board Guide, Panel Stops, Solder Retention
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 70°C
Orientation
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87547-4111CLFAmphenol CS (FCI)1,878609-87547-4111CLFCT-ND$3.12000Parametric Equivalent
87547-4111LFAmphenol CS (FCI)2,510609-1059-1-ND$3.93000Parametric Equivalent
87547-4114LFAmphenol CS (FCI)087547-4114LF-ND$2.76698Parametric Equivalent
E5288-7007S2-LPulse Electronics1,161553-E5288-7007S2-LCT-ND$2.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,835$2.17897$6,177.38