Similar
Similar
Similar
Similar

77311-101S08 | |
|---|---|
DigiKey Part Number | 77311-101S08-ND |
Manufacturer | |
Manufacturer Product Number | 77311-101S08 |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bulk | Overall Contact Length 0.425" (10.80mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929450-01-08-I | 3M | 1,137 | 929450-01-08-ND | $3.47000 | Similar |
| TS-108-G-A-1 | Samtec Inc. | 0 | 612-TS-108-G-A-1-ND | $4.29643 | Similar |
| TS-108-G-AA | Samtec Inc. | 320 | SAM12215-ND | $4.55000 | Similar |
| TS-108-T-A-2 | Samtec Inc. | 0 | 612-TS-108-T-A-2-ND | $2.82571 | Similar |








