Similar
Similar
Similar
Similar
Similar

76350-303-22 | |
|---|---|
DigiKey Part Number | 76350-303-22-ND |
Manufacturer | |
Manufacturer Product Number | 76350-303-22 |
Description | CONN HEADER R/A 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Contact Length - Post 0.095" (2.41mm) |
Connector Type | Insulation Height 0.200" (5.08mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929838-01-11 | 3M | 0 | 3M156509-22-ND | $3.47000 | Similar |
| TSW-111-08-G-D-RA | Samtec Inc. | 0 | SAM1037-11-ND | $6.11000 | Similar |
| TSW-111-08-L-D-RA | Samtec Inc. | 0 | SAM1041-11-ND | $3.45000 | Similar |
| TSW-111-08-S-D-RA | Samtec Inc. | 306 | SAM1045-11-ND | $5.33000 | Similar |
| TSW-111-08-T-D-RA | Samtec Inc. | 0 | SAM1049-11-ND | $2.41000 | Similar |





