Image for 51940-125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51940-125

DigiKey Part Number
51940-125-ND
Manufacturer
Manufacturer Product Number
51940-125
Description
CONN RCPT BLADE PWR 32POS PCB
Customer Reference
Detailed Description
32 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit, Solder
Series
Contact Layout, Typical
28 Signal, 4 Power
Packaging
Tray
Features
Guide Pin
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
32
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
24
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.