20021122-00072T8LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.48000
Datasheet
Image for 20021122-00072T8LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021122-00072T8LF

DigiKey Part Number
20021122-00072T8LF-ND
Manufacturer
Manufacturer Product Number
20021122-00072T8LF
Description
CONN HEADER SMD R/A 72POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 72 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021122-00072T8LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tube
Contact Length - Mating
0.150" (3.81mm)
Part Status
Obsolete
Insulation Height
0.134" (3.40mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Plastic
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Shrouding
Unshrouded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FTSH-136-01-L-DHSamtec Inc.0SAM1160-36-ND$18.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes