
10164213-30011LF | |
|---|---|
DigiKey Part Number | 609-10164213-30011LFTR-ND - Tape & Reel (TR) 609-10164213-30011LFCT-ND - Cut Tape (CT) 609-10164213-30011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164213-30011LF |
Description | 1.0MM PITCH, HEADER, RIG-HT ANGL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164213-30011LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.64500 | $26.45 |
| 100 | $2.24780 | $224.78 |
| 500 | $2.00634 | $1,003.17 |
| 1,000 | $1.91058 | $1,910.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $1.69641 | $9,160.61 |

