
10137064-00021LF | |
|---|---|
DigiKey Part Number | 609-10137064-00021LFTR-ND - Tape & Reel (TR) 609-10137064-00021LFCT-ND - Cut Tape (CT) 609-10137064-00021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10137064-00021LF |
Description | USB 3.1 RECPT CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10137064-00021LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.91100 | $29.11 |
| 25 | $2.72760 | $68.19 |
| 50 | $2.59720 | $129.86 |
| 100 | $2.47330 | $247.33 |
| 250 | $2.31828 | $579.57 |
| 500 | $2.20764 | $1,103.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $2.08820 | $2,297.02 |
| 2,200 | $1.98858 | $4,374.88 |
| 3,300 | $1.93255 | $6,377.41 |
| 5,500 | $1.86422 | $10,253.21 |
| 7,700 | $1.82054 | $14,018.16 |




