
10131933-922ULF | |
|---|---|
DigiKey Part Number | 10131933-922ULF-ND |
Manufacturer | |
Manufacturer Product Number | 10131933-922ULF |
Description | CONN RCPT 22P 0.079 TIN SMD R/A |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10131933-922ULF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |

