Image for 10117949-5050HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10117949-5050HLF

DigiKey Part Number
10117949-5050HLF-ND
Manufacturer
Manufacturer Product Number
10117949-5050HLF
Description
MINI-SAS HD ASY
Customer Reference
Detailed Description
36 Position miniSAS HD 4x Plug to Plug 16.40' (5.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
miniSAS HD 4x
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Round
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
Shielded
Wire Gauge
24 AWG
Current - Max/Contact
500 mA
Frequency - Max
12Gbps
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.