
10114828-13102LF | |
|---|---|
DigiKey Part Number | 609-10114828-13102LFCT-ND - Cut Tape (CT) 609-10114828-13102LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-13102LF |
Description | CONN HEADER SMD 2POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-13102LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.089" (2.25mm) |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125V |
Termination Solder | Base Product Number |

